
15W DC-DC converter module, featuring dual ±5V outputs with a maximum output current of 1.5A per channel. This board mount converter operates from an 18V to 75V input range, with a nominal input of 48V, and provides 1.6kV isolation. Integrated protection includes OVP, OCP, and SCP, with an efficiency of 82%. The through-hole mounted module measures 50.8mm x 25.4mm x 16.8mm and operates between -40°C and 65°C.
Sign in to ask questions about the Recom RP15-4805DFW/P-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-4805DFW/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4805DFW/P-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.