The RP15-4805SFW-HC DC/DC converter from Recom offers 15W output power with a nominal input voltage of 48V and a maximum output voltage of 5V. It features overvoltage protection, overcurrent protection, and short-circuit protection. The module has a high efficiency of 86% and is isolated with a voltage of 1.6kV. It operates within a temperature range of -40°C to 75°C and is available in rail or tube packaging.
Sign in to ask questions about the Recom RP15-4805SFW-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-4805SFW-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW (15W) |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4805SFW-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.