15W DC-DC Converter Module, featuring a 5V output voltage and 3A maximum output current. Operates with an input voltage range of 18V to 75V, nominal 48V, and offers 1.6kV isolation voltage. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). This through-hole mount module boasts 86% efficiency and a wide operating temperature range of -40°C to 75°C.
Sign in to ask questions about the Recom RP15-4805SFW/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-4805SFW/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4805SFW/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.