
15W DC-DC Converter, board mount module with dual +/-12V outputs, delivering 625mA per output. Features 1.6kV isolation voltage, 89% efficiency, and overvoltage, overcurrent, and short-circuit protection. Operates from a 36V to 75V input range with a nominal 48V, and functions across -40°C to 85°C. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Recom RP15-4812DA/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-4812DA/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4812DA/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.