
15W DC-DC Converter, board mount module, featuring dual ±12V outputs with 625mA max output current each. Operates from an 18V to 75V input range, with a nominal input of 48V. Offers 1.6kV isolation voltage and 86% efficiency, with overvoltage, overcurrent, and short-circuit protection. Packaged in a 25.4mm x 25.4mm x 16.5mm through-hole module, this lead-free and RoHS compliant converter functions between -40°C and 85°C.
Sign in to ask questions about the Recom RP15-4812DAW/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-4812DAW/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4812DAW/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.