
Board mount DC-DC converter delivering 15W output power with a 12V nominal output voltage and 1.3A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP), operating across an 18V to 75V input voltage range with a nominal 48V input. This module offers 1.6kV isolation voltage, 87% efficiency, and a wide operating temperature range of -40°C to 85°C. Constructed with lead-free and RoHS compliant materials, it is housed in a 25.4mm x 25.4mm x 16.5mm module package for through-hole mounting.
Sign in to ask questions about the Recom RP15-4812SAW/P-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-4812SAW/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW (15W) |
| Voltage - Output 1 | 12V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4812SAW/P-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.