15W DC-DC Converter, 12V Output Voltage, 1.3A Output Current. Features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). This isolated converter offers a 2.25kV isolation voltage and operates from an 18V to 75V input range, with a nominal input of 48V. The SMD/SMT package is designed for surface mounting, with dimensions of 27.9mm (L) x 23.9mm (W) x 8.5mm (H) and a weight of 10.5g. Achieving 86% efficiency, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Recom RP15-4812SOFW/N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-4812SOFW/N technical specifications.
| Package/Case | SMD/SMT |
| Depth | 23.9mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-SOFW |
| Voltage - Output 1 | 12V |
| Weight | 10.5g |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4812SOFW/N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.