15W DC-DC Converter module featuring dual ±15V outputs and 500mA maximum output current per channel. This board mount converter operates from a 36V to 75V input range with a nominal input of 48V, providing 15W total output power. Key technical specifications include 1.6kV isolation voltage, 88% efficiency, and integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module is designed for through-hole mounting, measures 25.4mm x 25.4mm x 16.5mm, and operates across a wide temperature range of -40°C to 85°C. It is lead-free, RoHS compliant, and packaged for efficient handling.
Recom RP15-4815DA/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4815DA/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.