
15W DC-DC converter with dual +/-15V outputs, each rated for 500mA. Features 1.6kV isolation voltage, 87% efficiency, and a wide input voltage range of 36V to 75V, with a nominal input of 48V. Through-hole mounting design includes overvoltage, overcurrent, and short-circuit protection. Operating temperature range spans -40°C to 85°C, with lead-free and RoHS compliant construction.
Recom RP15-4815DF technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4815DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
