
15W DC-DC Converter, board mount, through-hole. Features dual ±15V outputs with 500mA max output current each. Operates from a 36V to 75V input range, with a nominal input of 48V. Offers 1.6kV isolation voltage and 87% efficiency. Includes overvoltage, overcurrent, and short-circuit protection. Dimensions: 50.8mm x 25.4mm x 16.8mm.
Recom RP15-4815DF-HC technical specifications.
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4815DF-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.