15W DC-DC converter module with dual +/-15V outputs, delivering 500mA per output. Features 1.6kV isolation voltage and 86% efficiency, operating across a wide temperature range of -40°C to 75°C. Input voltage range is 18V to 75V, with a nominal input of 48V. Integrated overvoltage, overcurrent, and short-circuit protection. Through-hole mounting in a 50.8mm x 25.4mm x 16.8mm module package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP15-4815DFW/P-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-4815DFW/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4815DFW/P-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.