15W isolated DC-DC converter module, outputting 15V at 1A. Features include overvoltage, overcurrent, and short-circuit protection. Operates within an input voltage range of 18V to 75V, with a nominal input of 48V. This through-hole mount component boasts 86% efficiency and an isolation voltage of 1.6kV, suitable for operation between -40°C and 75°C. Dimensions are 50.8mm (L) x 25.4mm (W) x 16.8mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP15-4815SFW/P-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW |
| Voltage - Output 1 | 15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4815SFW/P-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.