15W DC-DC Converter, board mount, surface mount package. Features 15V output voltage, 1A output current, and 15W output power. Operates with 36V to 75V input voltage range, nominal 48V input. Offers 88% efficiency, isolated design with 2.25kV isolation voltage. Includes OVP, OCP, and SCP protection. Dimensions: 27.9mm L x 23.9mm W x 8.5mm H.
Sign in to ask questions about the Recom RP15-4815SOF/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-4815SOF/P technical specifications.
| Package/Case | SMD/SMT |
| Depth | 23.9mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-SOF (15W) |
| Voltage - Output 1 | 15V |
| Weight | 10.5g |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4815SOF/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.