
15W DC-DC converter module with 3.3V single output, delivering up to 4A. Features 81% efficiency, 1.6kV isolation voltage, and protection against overvoltage, overcurrent, and short circuits. Operates across a wide temperature range of -40°C to 85°C, with a nominal input voltage of 48V and a maximum input of 75V. Through-hole mounting in a 50.8mm x 25.4mm x 16.8mm module package. Lead-free and RoHS compliant.
Recom RP15-483.3SF/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 3.3V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
