This industrial DC/DC converter features a 6-pin module package with a temperature grade of industrial, suitable for operating in temperatures ranging from -40C to 85C. It has a single function and a single output, with a maximum input voltage of 18V and a minimum input voltage of 9V. The converter has a dual terminal position and a width of 25.4mm, with a length of 50.8mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |