
20W DC-DC Converter module, delivering 5V output at 4A. Features include overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation. Operates from a 9V to 18V input range, with a nominal input of 12V. This lead-free, RoHS compliant component offers 87% efficiency and a wide operating temperature range of -40°C to 85°C. Packaged as a through-hole module with dimensions of 50.8mm x 25.4mm x 16.8mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |