
20W isolated DC-DC converter with dual +/-15V outputs, each delivering 667mA. Features include 1.6kV isolation, 86% efficiency, and comprehensive protection (UVLO, OVP, OCP, SCP). Operates from a 9V to 18V input range with a nominal 12V, and supports a wide temperature range of -40°C to 85°C. Through-hole mounting in a 50.8mm x 25.4mm x 10.2mm module package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP20-1215DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 667mA |
| Current - Output 2 | 667mA |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F (20W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-1215DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
