
Board mount DC/DC converter delivering 20W output power with a nominal 15V output voltage. Features include 1.33A maximum output current, 9V to 18V DC input range, and 1.6kV isolation voltage. Operates efficiently at 85% with protection features such as UVLO, OVP, OCP, and SCP. Housed in a DIP package with through-hole mounting, this lead-free and RoHS compliant component measures 50.8mm x 25.4mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP20-1215SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Depth | 50.8mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Output Power | 20W |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F (20W) |
| Voltage - Output 1 | 15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-1215SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
