The 8-channel DC/DC converter has a JEDEC package code of R-PDMA-P8 and measures 40.6mm in width and 50.1mm in length. It has a maximum input voltage of 36V and a minimum input voltage of 18V. This board mount DC/DC converter is categorized under power supplies and has a package type of plastic with a package-8 configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP20-240512TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 40.6 |
| Length | 50.1 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP20-240512TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.