
20W DC/DC Board Mount Converter with dual +/-5V outputs, each rated for 2A. Features a wide 9-36VDC input range and 1.6kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, and SCP. Through-hole mounting for PCB integration, operating from -40°C to 63°C with 82% efficiency.
Sign in to ask questions about the Recom RP20-2405DFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP20-2405DFW technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Depth | 10.2mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 20W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW (20W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-2405DFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
