Board mount DC-DC converter, 20W output power, featuring dual +/-5V outputs with a maximum output current of 2A per channel. Operates with a nominal input voltage of 24V, accepting a range from 9V to 36V. Achieves 82% efficiency and provides 1.6kV isolation. Includes over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Packaged as a through-hole module with dimensions of 50.8mm x 25.4mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP20-2405DFW/N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP20-2405DFW/N technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW (20W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-2405DFW/N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.