Board mount DC/DC converter delivering 20W output power with a 5V nominal output voltage and 4A maximum output current. Features a wide 9V to 36V DC input range, 1.6kV isolation voltage, and 86% efficiency. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates from -40°C to 63°C and is RoHS compliant.
Recom RP20-2405SFW technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW |
| Voltage - Output 1 | 5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-2405SFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.