
20W isolated DC-DC converter with dual +/-12V outputs, delivering 833mA per output. Features 1.6kV isolation, through-hole mounting, and a 25.4mm x 50.8mm x 10.2mm module package. Operates from an 18V to 36V input range with a nominal 24V, offering 87% efficiency and protection against overvoltage, overcurrent, and short circuits. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component is designed for reliable power conversion.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |