The RP20-2412SFR/P-HC is a 6-pin dual output DC/DC converter from Recom with a JEDEC package code of R-XDMA-P6. It measures 25.4mm in width and 50.8mm in length. The device operates within an input voltage range of 9-36V. It has one function and one output.
Recom RP20-2412SFR/P-HC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.