The RP20-2415DAW-HC DC/DC converter from Recom operates within a temperature range of -40 to 68 degrees Celsius. It features a dual terminal position and has a width and length of 25.4 and 31.4 millimeters, respectively. This board mount converter has one function and two outputs, with a maximum input voltage of 36 volts and a minimum input voltage of 9 volts.
Recom RP20-2415DAW-HC technical specifications.
| Max Operating Temperature | 68 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 25.4 |
| Length | 31.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.