
20W dual output DC/DC converter with 15V outputs, delivering 667mA per channel. Features a wide 4:1 input voltage range (9-36V DC) and 1.6kV isolation. This board mount converter offers through-hole PCB mounting and operates from -40°C to 63°C. Built-in protections include OVP, OCP, and SCP.
Recom RP20-2415DFW technical specifications.
| Current - Output 1 | 667mA |
| Current - Output 2 | 667mA |
| Depth | 10.2mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Output Power | 20W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 667mA |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-2415DFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.