
20W isolated DC-DC converter module with dual +/-15V outputs, delivering up to 667mA per output. Features include over-voltage, over-current, and short-circuit protection, with 1.6kV isolation voltage. Operates from a 9V to 36V input range, with a nominal input of 24V, and offers 86% efficiency. Packaged in a 50.8mm x 25.4mm x 16.8mm module for through-hole mounting, this lead-free and RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Recom RP20-2415DFW/N-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW (20W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.