Board mount DC-DC converter delivering 20W output power with a 15V single output voltage and 1.33A maximum output current. Features include 9V to 36V input voltage range, 1.6kV isolation voltage, and overvoltage, overcurrent, and short-circuit protection. Operating temperature range spans -40°C to 63°C, with 86% efficiency. The module is lead-free, RoHS compliant, and housed in a 50.8mm x 25.4mm x 10.2mm package with through-hole mounting.
Recom RP20-2415SFW/N technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.33A |
| Output Power | 20W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW (20W) |
| Voltage - Output 1 | 15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-2415SFW/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.