
20W isolated DC-DC converter with 3.3V output voltage and 5.5A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates from a 9V to 36V input voltage range with a nominal input of 24V. This board mount module offers 1.6kV isolation and an efficiency of 84%. The through-hole package measures 50.8mm x 25.4mm x 16.8mm and weighs 37.9g.
Sign in to ask questions about the Recom RP20-243.3SFW-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP20-243.3SFW-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 18.15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW |
| Voltage - Output 1 | 3.3V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-243.3SFW-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
