20W DC-DC converter module, featuring a 5V single output and a maximum output current of 4A. Operates with an input voltage range of 18V to 75V, with a nominal input of 48V. Delivers 86% efficiency and includes overvoltage, overcurrent, and short-circuit protection. This board mount converter offers 1.6kV isolation voltage and a wide operating temperature range from -40°C to 63°C. Housed in a 50.8mm x 25.4mm x 10.2mm module with through-hole mounting.
Recom RP20-4805SFW/N technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW (20W) |
| Voltage - Output 1 | 5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-4805SFW/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.