
Board mount DC-DC converter delivering 20W output power with a 12V nominal output voltage and 1.67A maximum output current. Features include 1.6kV isolation, over-voltage protection (OVP), over-current protection (OCP), short-circuit protection (SCP), and under-voltage lockout (UVLO). Operates within a 36V to 75V input voltage range, with a nominal input of 48V, and offers 88% efficiency. Packaged as a module with through-hole mounting, dimensions of 50.8mm x 25.4mm x 16.8mm, and a weight of 37.9g.
Sign in to ask questions about the Recom RP20-4812SF-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP20-4812SF-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 20W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F (20W) |
| Voltage - Output 1 | 12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-4812SF-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.