Board mount DC/DC converter, 20W output power, featuring a 12V nominal output voltage and 1.67A maximum output current. Operates with an input voltage range of 18V to 75V DC, with a nominal input of 48V. Offers 85% efficiency and 1.6kV isolation voltage. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Dimensions are 50.8mm x 25.4mm x 10.2mm, with a weight of 27g.
Sign in to ask questions about the Recom RP20-4812SFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP20-4812SFW technical specifications.
| Depth | 10.2mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-4812SFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
