
Board mount DC-DC converter delivering 20W output power with a 3.3V regulated output voltage and 5A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). This isolated module operates from a 36V to 75V input range, with a nominal input of 48V, and offers 1.6kV isolation voltage. Designed for through-hole mounting, it measures 50.8mm x 25.4mm x 16.8mm and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Recom RP20-483.3SF/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP20-483.3SF/N-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F |
| Voltage - Output 1 | 3.3V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-483.3SF/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
