
20W DC-DC Converter module, outputting 3.3V at up to 5.5A. Features include overvoltage, overcurrent, and short-circuit protection. Operates from an 18V to 75V input range with a nominal 48V, offering 1.6kV isolation. Designed for through-hole mounting, this lead-free and RoHS compliant component has a compact module package.
Sign in to ask questions about the Recom RP20-483.3SFW/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP20-483.3SFW/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW (20W) |
| Voltage - Output 1 | 3.3V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-483.3SFW/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
