The RP240H-11005SRW/N is a 9-output DC/DC converter with a JEDEC package code of R-PDMA-P9, measuring 57.9mm in width and 61mm in length. It has a maximum input voltage of 160V and a minimum input voltage of 43V. This board mount DC/DC converter is categorized under power supplies and DC/DC converters within the power products category.
Sign in to ask questions about the Recom RP240H-11005SRW/N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP240H-11005SRW/N technical specifications.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P9 |
| Width | 57.9 |
| Length | 61 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 160 |
| Input Voltage-Min | 43 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP240H-11005SRW/N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.