The RP240H-11005SRW/N-HC is a 9-terminal DC/DC converter from Recom with a JEDEC package code of R-PDMA-P9. It has a width of 57.9mm and a length of 61mm. The converter operates within a temperature range of -40°C. It is designed for board mount applications.
Recom RP240H-11005SRW/N-HC technical specifications.
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P9 |
| Width | 57.9 |
| Length | 61 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 160 |
| Input Voltage-Min | 43 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.