The RP30-1205DF-HC is a 6-channel dual-output DC/DC converter with a JEDEC package code of R-PDMA-P6. It measures 25.4mm in width and 50.8mm in length. The device has one function and two outputs. It operates within an input voltage range of 9-18V.
Recom RP30-1205DF-HC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.