
30W DC-DC Converter module, featuring a 12V nominal output voltage and 2.5A maximum output current. This board mount converter operates with 89% efficiency, accepting input voltages from 9V to 18V. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). The module offers 1.6kV isolation voltage and operates across a wide temperature range of -40°C to 85°C. Its through-hole mounting design measures 50.8mm in length, 25.4mm in width, and 16.8mm in height.
Sign in to ask questions about the Recom RP30-1212SF/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-1212SF/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Features | OVP, OCP, OTP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F |
| Voltage - Output 1 | 12V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-1212SF/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.