30W DC/DC converter, board mount module with through-hole mounting. Features dual outputs of +/-15V, each with 1A maximum output current. Operates from a 9V to 18V input range, with a nominal input of 12V. Offers 1.6kV isolation voltage and includes UVLO, OVP, OCP, OTP, and SCP protection. Achieves 87% efficiency and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Recom RP30-1215DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-1215DE technical specifications.
| Package/Case | Module |
| Current - Output 2 | 1A |
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-1215DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
