
30W isolated DC/DC converter with 5V output voltage and 6A maximum output current. Features a wide input voltage range of 18-36VDC, nominal 24VDC, and 88% efficiency. Includes over-voltage, over-current, over-temperature, short-circuit, and under-voltage lockout protection. Packaged as a through-hole module with dimensions of 50.8mm x 40.6mm x 17mm and a weight of 65.8g. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom RP30-2405SE-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-2405SE-HC technical specifications.
| Package/Case | Module |
| Depth | 40.6mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-E (30W) |
| Voltage - Output 1 | 5V |
| Weight | 65.8g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2405SE-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
