The RP30-2405SF is a dual output DC/DC converter with a JEDEC package code of R-PDMA-P6. It has 6 terminals and a terminal position of dual. The converter operates within an input voltage range of 18 to 36 volts. It measures 25.4mm in width and 50.8mm in length. The device has one function and one output.
Sign in to ask questions about the Recom RP30-2405SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-2405SF technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP30-2405SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.