Industrial-grade DC-DC regulated power supply module, 30W, hybrid, featuring a single output and dual terminal position. Operates across an industrial temperature range from -40°C to 85°C, with input voltage capabilities between 9V and 36V. This board-mount converter offers a maximum load regulation of 0.5% and is housed in a 6-terminal JEDEC R-XDMA-T6 package measuring 25.4mm x 50.8mm.
Recom RP30-2405SFW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.