The RP30-2412DEW is an 8-pin industrial DC/DC converter module from Recom with a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and features a dual terminal position. The module has a pin count of 8/7 and a package type of R-PDMA-P8. It accepts input voltages between 10V and 40V and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP30-2412DEW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 40.6 |
| Length | 50.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP30-2412DEW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.