
30W isolated DC-DC converter module featuring dual +/-12V outputs, each with a maximum output current of 1.25A. This board mount converter operates from a 10V to 40V input range with a nominal input of 24V, delivering 30W of output power. Protection features include UVLO, OVP, OCP, OTP, and SCP, with an isolation voltage of 1.6kV. The module is housed in a through-hole package measuring 50.8mm x 40.6mm x 17mm and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom RP30-2412DEW-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-2412DEW-HC technical specifications.
| Package/Case | Module |
| Depth | 40.6mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 69.1g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2412DEW-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
