30W DC-DC Converter module with dual +/-12V outputs, delivering 1.25A per output. Features include 1.6kV isolation voltage, 84% efficiency, and comprehensive protection (UVLO, OVP, OCP, OTP, SCP). Operates across a wide temperature range of -40°C to 85°C with a 10V to 40V input voltage range. Through-hole mounting and lead-free construction ensure reliable integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP30-2412DEW/N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2412DEW/N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
