
30W isolated DC-DC converter module with dual +/-12V outputs, delivering 1.25A per output. Features include under-voltage lockout (UVLO), over-voltage protection (OVP), over-current protection (OCP), over-temperature protection (OTP), and short-circuit protection (SCP). Operates with a 10V to 40V input range, nominal 24V, and offers 1.6kV isolation. This lead-free, RoHS compliant component is housed in a through-hole mount module with dimensions of 50.8mm x 40.6mm x 17mm and a weight of 69.1g.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 40.6mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 69.1g |
| Width | 40.6mm |
| RoHS | Compliant |