
30W DC-DC Converter, board mount module with dual +/-12V outputs, delivering 1.25A per output. Features 1.6kV isolation voltage, 89% efficiency, and comprehensive protection including OVP, OCP, OTP, and SCP. Operates across a wide temperature range of -40°C to 85°C with a 18V to 36V input voltage range. Through-hole mounting and a compact 50.8mm x 25.4mm x 16.8mm package.
Sign in to ask questions about the Recom RP30-2412DF/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-2412DF/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Features | OVP, OCP, OTP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2412DF/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.