30W isolated DC-DC converter with dual +/-12V outputs, delivering 1.25A per output. Features include overvoltage, overcurrent, and short-circuit protection, operating across a wide -40°C to 85°C temperature range. This board mount module offers 1.6kV isolation and a 9V to 36V input voltage range, with a nominal input of 24V. The compact 50.8mm x 25.4mm x 10.2mm package is through-hole mountable and RoHS compliant.
Sign in to ask questions about the Recom RP30-2412DFW/N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-2412DFW/N technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.25A |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-FW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2412DFW/N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.