
30W DC/DC converter module with 10-40V DC input and 12V DC output at 2.5A. Features include UVLO, OVP, OCP, OTP, and SCP protection. This board mount converter offers 1.6kV isolation voltage and 87% efficiency, operating from -40°C to 85°C. Packaged as a module with through-hole mounting, it measures 50.8mm x 40.6mm x 10.2mm and weighs 48g.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW (30W) |
| Voltage - Output 1 | 12V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |