Board mount DC/DC converter delivering 30W output power with a 12V nominal output voltage and 2.5A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates within a 9V to 36V input voltage range, with a nominal input of 24V, and offers 1.6kV isolation voltage. This module boasts 89% efficiency, a wide operating temperature range of -40°C to 85°C, and a lead-free, RoHS-compliant design.
Recom RP30-2412SFW/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-FW |
| Voltage - Output 1 | 12V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2412SFW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.